- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- P350-5G-B1A
P350-5G-B1A
Sensata / Kavlico
Pressure sensor 0-5 PSI gage, nitrile, 1/4 NPT, with matting connector 12", 18 AWG
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 06/01/2025
Certificate of Compliance Guarantee
Description
+
Pressure sensor 0-5 PSI gage, nitrile, 1/4 NPT, with matting connector 12", 18 AWG
Search Keywords: P3505GB1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Kavlico
-
Part No:P350-5G-B1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40
-
End of Life: Final orders must be placed by 06/01/2025
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
10 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
10
$517.46
20
$273.11
30
$187.82
40 +
$184.06
Click for Quote
Log in
to unlock special pricing