- Home ›
- All Products›
- 1013C
1013C
JT&T Products
Pulse Transformer 1: 1: 1 500VDC 1.3Ohm Prim. DCR 1.3Ohm Sec. DCR 280pF 200Vus Through Hole
Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description
+
Pulse Transformer 1: 1: 1 500VDC 1.3Ohm Prim. DCR 1.3Ohm Sec. DCR 280pF 200Vus Through Hole
Search Keywords: 1013C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JT&T Products
-
Part No:1013C
-
Unit of Measure:Per Package
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Packages
2 Weeks
can ship
5/15/26
Price (USD)
Qty
Unit Price
5
$12.69
25
$11.50
50
$10.99
100
$10.67
250
$10.08
500
$9.81
1,000 +
$9.68
Click for Quote
Log in
to unlock special pricing