- Home ›
- All Products›
- V9NMR
V9NMR
Johnson Electric
Switch, Miniature SEALSED METAL ACTION MicroSwitch, 10A, 250 VAC, REV. Roller 0.
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 09/30/2025
Certificate of Compliance Guarantee
Description
+
Switch, Miniature SEALSED METAL ACTION MicroSwitch, 10A, 250 VAC, REV. Roller 0.
Search Keywords: V9NMR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson Electric
-
Part No:V9NMR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
-
End of Life: Final orders must be placed by 09/30/2025
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
50
$108.18
100
$57.09
150
$39.27
200 +
$38.48
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments