- Home ›
- All Products›
- 195207-231
Johnson Electric
195207-231
Push Tabular Selonoid - 28VDC@100% Duty Cycle - 77.4 Ohm Coil Resistance - 60° Plunger - 10 Inch Leads
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Push Tabular Selonoid - 28VDC@100% Duty Cycle - 77.4 Ohm Coil Resistance - 60° Plunger - 10 Inch Leads
Search Keywords: 195207231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson Electric
-
Part No:195207-231
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8505908000
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Frequently Asked Questions
Is 195207-231 RoHS compliant?
Yes, 195207-231 is RoHS compliant.
What is the lead time for 195207-231?
The standard lead time for 195207-231 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
7 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
63
$77.14
125
$41.04
188
$28.15
250 +
$27.59
Click for Quote
Log in
to unlock special pricing