- Home ›
- All Products›
- 195207-229
195207-229
Johnson Electric
Push Tabular Selonoid - 17.7VDC@100% Duty Cycle - 31.2 Ohm Coil Resistance - 60° Plunger - 10 Inch Leads
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Push Tabular Selonoid - 17.7VDC@100% Duty Cycle - 31.2 Ohm Coil Resistance - 60° Plunger - 10 Inch Leads
Search Keywords: 195207229
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson Electric
-
Part No:195207-229
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
250
Product Changes
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
1671-9B40010
VIEW PRODUCT