- Home ›
- All Products›
- 195207-227
Johnson Electric
195207-227
Push Tabular Selonoid - 10.7VDC@100% Duty Cycle - 11.5 Ohm Coil Resistance - 60° Plunger - 10 Inch Leads
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Push Tabular Selonoid - 10.7VDC@100% Duty Cycle - 11.5 Ohm Coil Resistance - 60° Plunger - 10 Inch Leads
Search Keywords: 195207227
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson Electric
-
Part No:195207-227
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
250
Frequently Asked Questions
Is 195207-227 RoHS compliant?
Yes, 195207-227 is RoHS compliant.
What is the lead time for 195207-227?
The standard lead time for 195207-227 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
7 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
63
$50.43
125
$26.91
188
$18.89
250 +
$18.51
Click for Quote
Log in
to unlock special pricing