- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Solenoids ›
- 195206-131
195206-131
Johnson Electric
Pull Tabular Selonoid - 28VDC@100% Duty Cycle - 77.4 Ohm Coil Resistance - Flat Face Plunger - 10 Inch Leads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pull Tabular Selonoid - 28VDC@100% Duty Cycle - 77.4 Ohm Coil Resistance - Flat Face Plunger - 10 Inch Leads
Search Keywords: 195206131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson Electric
-
Part No:195206-131
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8505908000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
MOQ for out of Stock Qty:
63
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$82.14
10
$81.93
25
$81.73
50
$81.53
63
$81.32
125
$43.26
188
$29.67
250 +
$29.08
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT