- Home ›
- All Products›
- 195206-128
Johnson Electric
195206-128
Pull Tabular Selonoid - 13.8VDC@100% Duty Cycle - 19.2 Ohm Coil Resistance - Flat Face Plunger - 10 Inch Leads
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pull Tabular Selonoid - 13.8VDC@100% Duty Cycle - 19.2 Ohm Coil Resistance - Flat Face Plunger - 10 Inch Leads
Search Keywords: 195206128
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson Electric
-
Part No:195206-128
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier's Standard Package:
250
Frequently Asked Questions
Is 195206-128 RoHS compliant?
Yes, 195206-128 is RoHS compliant.
What is the lead time for 195206-128?
The standard lead time for 195206-128 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
7 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
63
$44.69
125
$23.85
188
$16.74
250 +
$16.40
Click for Quote
Log in
to unlock special pricing