- Home ›
- All Products›
- 195204-128
Johnson Electric
195204-128
Ledex STA Pull Tubular Solenoid - 3/4 in OD - 8.0 to 25.0 VDC - 9.15 Ohms - 23.3N
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Ledex STA Pull Tubular Solenoid - 3/4 in OD - 8.0 to 25.0 VDC - 9.15 Ohms - 23.3N
Search Keywords: 195204128
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson Electric
-
Part No:195204-128
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
250
Product Guides
+
Frequently Asked Questions
Is 195204-128 RoHS compliant?
Yes, 195204-128 is RoHS compliant.
What is the lead time for 195204-128?
The standard lead time for 195204-128 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
7 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
63
$40.14
125
$21.42
188
$15.03
250 +
$14.73
Click for Quote
Log in
to unlock special pricing