- Home ›
- All Products›
- SS-12400-001
SS-12400-001
Johnson / Cinch Connectivity Solutions
Circular Connector - Receptacle - Male Pins - Shell Size M12 - Threaded - Orientation X - Shielded - 0.5A per Contact - 48V - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Receptacle - Male Pins - Shell Size M12 - Threaded - Orientation X - Shielded - 0.5A per Contact - 48V - IP67 - IDC Termination.
Search Keywords: SS12400001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:SS-12400-001
-
Alias/AKA:SS-12400-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TW
-
Supplier Standard Pack:
144
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
77
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$22.10
10
$18.74
25
$17.26
50
$15.79
144
$15.60
288
$14.85
576 +
$14.11
Click for Quote
Log in
to unlock special pricing