- Home ›
- All Products›
- 940-SP-360606-A151
940-SP-360606-A151
Johnson / Cinch Connectivity Solutions
Modular Connector Plug - 6p6c (RJ11, RJ12, RJ14, RJ25) - Flat Oval Cable, Solid or Stranded Wires - Molded Boot - 1.5A 150V - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Modular Connector Plug - 6p6c (RJ11, RJ12, RJ14, RJ25) - Flat Oval Cable, Solid or Stranded Wires - Molded Boot - 1.5A 150V - IDC Termination.
Search Keywords: 940SP360606A151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:940-SP-360606-A151
-
Alias/AKA:940-SP-360606-A151
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
503
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5
$6.07
50
$4.67
100
$4.45
250
$4.37
500
$4.17
1,000
$3.93
2,500
$3.74
5,000 +
$3.73
Click for Quote
Log in
to unlock special pricing