- Home ›
- All Products›
- 415-0544-MM200
415-0544-MM200
Johnson / Cinch Connectivity Solutions
SMPM Straight Female to 2.92 mm Straight Plug (40 GHz) - 200mm Flexible Cable 0.047in Dia.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SMPM Straight Female to 2.92 mm Straight Plug (40 GHz) - 200mm Flexible Cable 0.047in Dia.
Search Keywords: 4150544MM200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:415-0544-MM200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
7
$229.59
13
$152.15
19
$123.62
25 +
$121.15
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments