- Home ›
- All Products›
- 415-0543-006
415-0543-006
Johnson / Cinch Connectivity Solutions
SMP Straight Female to 2.4 mm Straight Plug (40 GHz) - 6in Flexible Cable 0.047in Dia.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SMP Straight Female to 2.4 mm Straight Plug (40 GHz) - 6in Flexible Cable 0.047in Dia.
Search Keywords: 4150543006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:415-0543-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
7
$349.84
13
$199.45
19
$144.05
25 +
$141.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments