- Home ›
- All Products›
- 415-0529-MM500
415-0529-MM500
Johnson / Cinch Connectivity Solutions
SMPM Right Angle Female to SMPM Right Angle Female (30 GHz) - 500mm Flexible Cable 0.047in Dia.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
SMPM Right Angle Female to SMPM Right Angle Female (30 GHz) - 500mm Flexible Cable 0.047in Dia.
Search Keywords: 4150529MM500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:415-0529-MM500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
7
$54.30
13
$43.86
19
$42.01
25 +
$41.17
Click for Quote
Log in
to unlock special pricing