- Home ›
- All Products›
- 415-0529-MM250
415-0529-MM250
Johnson / Cinch Connectivity Solutions
SMPM Right Angle Female to SMPM Right Angle Female (30 GHz) - 250mm Flexible Cable 0.047in Dia.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SMPM Right Angle Female to SMPM Right Angle Female (30 GHz) - 250mm Flexible Cable 0.047in Dia.
Search Keywords: 4150529MM250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:415-0529-MM250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
11 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
7
$48.23
13
$38.96
19
$37.32
25 +
$36.57
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments