- Home ›
- All Products›
- 415-0527-006
415-0527-006
Johnson / Cinch Connectivity Solutions
SMPM Straight Female to SMPM Straight Female (40 GHz) - 6in Flexible Cable 0.086in Dia.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SMPM Straight Female to SMPM Straight Female (40 GHz) - 6in Flexible Cable 0.086in Dia.
Search Keywords: 4150527006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:415-0527-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$33.16
5
$31.02
10
$29.58
25
$28.70
50
$24.86
100
$21.77
250 +
$21.19
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments