- Home ›
- All Products›
- 415-0204-MM75
415-0204-MM75
Johnson / Cinch Connectivity Solutions
Straight SMA Plug to Straight SMA Plug Cable Assembly, RG174, 75mm, 2.95"
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Straight SMA Plug to Straight SMA Plug Cable Assembly, RG174, 75mm, 2.95"
Search Keywords: 4150204MM75
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:415-0204-MM75
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5
$16.85
10
$16.08
25
$15.60
50
$15.14
100
$14.00
250
$13.42
500 +
$11.61
Click for Quote
Log in
to unlock special pricing