- Home ›
- All Products›
- 415-0204-MM200
415-0204-MM200
Johnson / Cinch Connectivity Solutions
Straight SMA Plug to Straight SMA Plug Cable Assembly, RG174, 200mm, 7.87"
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Straight SMA Plug to Straight SMA Plug Cable Assembly, RG174, 200mm, 7.87"
Search Keywords: 4150204MM200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:415-0204-MM200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
5
$13.26
10
$12.94
25
$12.75
50
$12.56
100
$11.70
250
$11.47
500 +
$10.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments