- Home ›
- All Products›
- 415-0204-M1.0
415-0204-M1.0
Johnson / Cinch Connectivity Solutions
Straight SMA Plug to Straight SMA Plug Cable Assembly, RG174, 1000mm, 39.4"
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Straight SMA Plug to Straight SMA Plug Cable Assembly, RG174, 1000mm, 39.4"
Search Keywords: 4150204M10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:415-0204-M1.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
5
$17.81
10
$16.98
25
$16.48
50
$16.00
100
$14.19
250
$13.81
500 +
$12.28
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments