- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 415-0088-100
415-0088-100
Johnson / Cinch Connectivity Solutions
UMC MATING CABLE PL 2.5mm MATING HT 1.37mm CABLE OD
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
UMC MATING CABLE PL 2.5mm MATING HT 1.37mm CABLE OD
Search Keywords: 4150088100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:415-0088-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
5
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
10
$3.60
50
$3.02
250
$2.64
500
$2.37
1,000
$2.11
2,500
$2.05
5,000
$1.84
7,500 +
$1.82
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments