- Home ›
- All Products›
- 415-0081-MM250
415-0081-MM250
Johnson / Cinch Connectivity Solutions
Straight SMA Plug To Straight SMA Plug Cable Assembly, .086 Conform, 250 mm / 9.84"
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Straight SMA Plug To Straight SMA Plug Cable Assembly, .086 Conform, 250 mm / 9.84"
Search Keywords: 4150081MM250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:415-0081-MM250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
25
$115.29
50
$61.04
75
$42.95
100 +
$42.09
Click for Quote
Log in
to unlock special pricing