- Home ›
- All Products›
- 415-0071-MM750
415-0071-MM750
Johnson / Cinch Connectivity Solutions
Straight SMA Bulkhead Jack To Straight MMCX Plug Cable Assembly, RG316, 750 mm/ 29.53"
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Straight SMA Bulkhead Jack To Straight MMCX Plug Cable Assembly, RG316, 750 mm/ 29.53"
Search Keywords: 4150071MM750
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:415-0071-MM750
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$31.88
50
$19.62
75
$15.53
100 +
$15.22
Click for Quote
Log in
to unlock special pricing