- Home ›
- All Products›
- 415-0071-MM500
415-0071-MM500
Johnson / Cinch Connectivity Solutions
Straight SMA Bulkhead Jack To Straight MMCX Plug Cable Assembly, RG316, 500 mm/ 19.7"
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Straight SMA Bulkhead Jack To Straight MMCX Plug Cable Assembly, RG316, 500 mm/ 19.7"
Search Keywords: 4150071MM500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:415-0071-MM500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$18.73
10
$17.86
25
$17.33
50
$16.83
100
$15.90
250
$15.48
500 +
$14.30
Click for Quote
Log in
to unlock special pricing