- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 415-0071-MM250
415-0071-MM250
Johnson / Cinch Connectivity Solutions
Straight SMA Bulkhead Jack To Straight MMCX Plug Cable Assembly, RG316, 250 mm / 9.84"
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Straight SMA Bulkhead Jack To Straight MMCX Plug Cable Assembly, RG316, 250 mm / 9.84"
Search Keywords: 4150071MM250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:415-0071-MM250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
5
$18.26
10
$17.42
25
$16.90
50
$16.41
100
$15.51
250
$15.09
500 +
$14.09
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments