- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 415-0059-MM250
415-0059-MM250
Johnson / Cinch Connectivity Solutions
SMA Straight Plug to N Straight Plug Cable Assembly, RG58, 250 mm / 9.84"
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SMA Straight Plug to N Straight Plug Cable Assembly, RG58, 250 mm / 9.84"
Search Keywords: 4150059MM250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:415-0059-MM250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$26.50
5
$24.79
10
$23.65
25
$22.94
50
$21.96
100
$19.86
250 +
$18.55
Click for Quote
Log in
to unlock special pricing