- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 415-0059-M1.0
415-0059-M1.0
Johnson / Cinch Connectivity Solutions
SMA Straight Plug to N Straight Plug Cable Assembly, RG58, 1000mm/ 39.4"
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SMA Straight Plug to N Straight Plug Cable Assembly, RG58, 1000mm/ 39.4"
Search Keywords: 4150059M10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:415-0059-M1.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$27.41
5
$25.65
10
$24.46
25
$23.73
50
$22.71
100
$20.55
250 +
$19.19
Click for Quote
Log in
to unlock special pricing