- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 415-0034-MM150
415-0034-MM150
Johnson / Cinch Connectivity Solutions
SMA Right Angle Plug to SMA Straight Plug Cable Assembly, RG316 DS, 150 mm/ 5.9"
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
SMA Right Angle Plug to SMA Straight Plug Cable Assembly, RG316 DS, 150 mm/ 5.9"
Search Keywords: 4150034MM150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:415-0034-MM150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
144
Ships today, if you order in
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$17.49
5
$16.88
10
$16.48
25
$16.23
50
$16.00
100
$14.68
250 +
$13.92
Click for Quote
Log in
to unlock special pricing