- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 415-0033-MM150
415-0033-MM150
Johnson / Cinch Connectivity Solutions
SMA Straight Plug to SMA Straight Plug Cable Assembly, RG316 DS, 150 mm/ 5.9"
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
SMA Straight Plug to SMA Straight Plug Cable Assembly, RG316 DS, 150 mm/ 5.9"
Search Keywords: 4150033MM150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:415-0033-MM150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Ships today, if you order in
Minimum Order Quantity:
10
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
10
$16.00
25
$15.38
50
$14.91
100
$13.66
250
$12.55
500 +
$11.68
Click for Quote
Log in
to unlock special pricing