- Home ›
- All Products›
- 415-0032-MM750
415-0032-MM750
Johnson / Cinch Connectivity Solutions
SMA Right Angle Plug to SMA Right Angle Plug Cable Assembly, RG316, 750 mm/ 29.53"
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
SMA Right Angle Plug to SMA Right Angle Plug Cable Assembly, RG316, 750 mm/ 29.53"
Search Keywords: 4150032MM750
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:415-0032-MM750
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
13
$32.02
25
$24.98
38
$23.00
50 +
$22.54
Click for Quote
Log in
to unlock special pricing