- Home ›
- All Products›
- 415-0032-MM250
415-0032-MM250
Johnson / Cinch Connectivity Solutions
SMA Right Angle Plug to SMA Right Angle Plug Cable Assembly, RG316, 250 mm / 9.84"
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SMA Right Angle Plug to SMA Right Angle Plug Cable Assembly, RG316, 250 mm / 9.84"
Search Keywords: 4150032MM250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:415-0032-MM250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$27.55
5
$25.77
10
$24.58
25
$23.85
50
$22.83
100
$20.90
250 +
$19.41
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments