- Home ›
- All Products›
- 415-0030-MM750
415-0030-MM750
Johnson / Cinch Connectivity Solutions
SMA Right Angle Plug to SMA Straight Plug Cable Assembly, RG316 Cable, 750 mm/ 29.53"
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
SMA Right Angle Plug to SMA Straight Plug Cable Assembly, RG316 Cable, 750 mm/ 29.53"
Search Keywords: 4150030MM750
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:415-0030-MM750
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$42.07
50
$25.89
75
$20.49
100 +
$20.08
Click for Quote
Log in
to unlock special pricing