- Home ›
- All Products›
- 415-0030-M1.5
415-0030-M1.5
Johnson / Cinch Connectivity Solutions
SMA Right Angle Plug to SMA Straight Plug Cable Assembly, RG316 Cable, 1500mm/ 59.1"
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SMA Right Angle Plug to SMA Straight Plug Cable Assembly, RG316 Cable, 1500mm/ 59.1"
Search Keywords: 4150030M15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:415-0030-M1.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$35.55
5
$31.72
10
$31.64
25
$29.88
50
$28.25
100
$26.64
250 +
$24.88
Click for Quote
Log in
to unlock special pricing