- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 415-0029-MM500
Johnson / Cinch Connectivity Solutions
415-0029-MM500
SMA Straight Plug to SMA Straight Plug Cable Assembly, RG316 Cable, 500 mm/ 19.7"
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
SMA Straight Plug to SMA Straight Plug Cable Assembly, RG316 Cable, 500 mm/ 19.7"
Search Keywords: 4150029MM500
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Johnson / Cinch Connectivity Solutions |
| Part No: | 415-0029-MM500 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544200000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 415-0029-MM500 RoHS compliant?
Yes, 415-0029-MM500 is RoHS compliant.
What is the lead time for 415-0029-MM500?
The standard lead time for 415-0029-MM500 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
5
$18.73
10
$17.86
25
$17.33
50
$16.83
100
$15.01
250
$14.01
500 +
$13.28
Click for Quote
Log in
to unlock special pricing