- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 415-0028-M1.0
Johnson / Cinch Connectivity Solutions
415-0028-M1.0
SMA Straight Plug to BNC Straight Plug Cable Assembly, RG316 Cable, 1000mm/ 39.4"
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
SMA Straight Plug to BNC Straight Plug Cable Assembly, RG316 Cable, 1000mm/ 39.4"
Search Keywords: 4150028M10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:415-0028-M1.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 415-0028-M1.0 RoHS compliant?
Yes, 415-0028-M1.0 is RoHS compliant.
What is the lead time for 415-0028-M1.0?
The standard lead time for 415-0028-M1.0 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
On Order:
50
can ship 10/26/26
25 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
1
$59.80
5
$42.04
10
$29.85
25
$27.37
50
$25.23
100
$24.03
250 +
$22.52
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT