- Home ›
- All Products›
- 415-0027-M1.5
415-0027-M1.5
Johnson / Cinch Connectivity Solutions
SMA Right Angle Plug to SMA Right Angle Plug Cable Assembly, RG178 Cable, 1500mm/ 59.1"
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SMA Right Angle Plug to SMA Right Angle Plug Cable Assembly, RG178 Cable, 1500mm/ 59.1"
Search Keywords: 4150027M15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:415-0027-M1.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
13
$121.25
25
$77.60
38
$60.62
50 +
$59.41
Click for Quote
Log in
to unlock special pricing