- Home ›
- All Products›
- 415-0027-M1.0
Johnson / Cinch Connectivity Solutions
415-0027-M1.0
SMA Right Angle Plug to SMA Right Angle Plug Cable Assembly, RG178 Cable, 1000mm/ 39.4"
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
SMA Right Angle Plug to SMA Right Angle Plug Cable Assembly, RG178 Cable, 1000mm/ 39.4"
Search Keywords: 4150027M10
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Johnson / Cinch Connectivity Solutions |
| Part No: | 415-0027-M1.0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544200000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 415-0027-M1.0 RoHS compliant?
Yes, 415-0027-M1.0 is RoHS compliant.
What is the lead time for 415-0027-M1.0?
The standard lead time for 415-0027-M1.0 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
13
$111.60
25
$71.42
38
$55.80
50 +
$54.68
Click for Quote
Log in
to unlock special pricing