- Home ›
- All Products›
- 415-0025-MM150
415-0025-MM150
Johnson / Cinch Connectivity Solutions
SMA Straight Plug to SMA Straight Plug Cable Assembly, RG178 Cable, 150 mm/ 5.9"
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SMA Straight Plug to SMA Straight Plug Cable Assembly, RG178 Cable, 150 mm/ 5.9"
Search Keywords: 4150025MM150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:415-0025-MM150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
5
$14.76
25
$13.38
50
$12.78
100
$11.66
250
$10.68
500
$9.93
1,000 +
$9.80
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments