- Home ›
- All Products›
- 415-0015-MM500
415-0015-MM500
Johnson / Cinch Connectivity Solutions
CABLE ASSY,RA MCX PLUG TO RA MCX PLUG,RG 178, 500 mm/ 19.7"
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CABLE ASSY,RA MCX PLUG TO RA MCX PLUG,RG 178, 500 mm/ 19.7"
Search Keywords: 4150015MM500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:415-0015-MM500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
13
$25.75
25
$20.09
38
$18.50
50 +
$18.13
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments