- Home ›
- All Products›
- 415-0015-MM250
415-0015-MM250
Johnson / Cinch Connectivity Solutions
Right Angle MCX Plug to Right Angle MCX Plug Cable Assembly, RG178, 250 mm / 9.84"
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Right Angle MCX Plug to Right Angle MCX Plug Cable Assembly, RG178, 250 mm / 9.84"
Search Keywords: 4150015MM250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:415-0015-MM250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$22.26
5
$20.82
10
$19.86
25
$19.27
50
$18.71
100
$16.90
250 +
$15.71
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments