- Home ›
- All Products›
- 415-0004-MM150
Johnson / Cinch Connectivity Solutions
415-0004-MM150
Right Angle SMB Plug to Right Angle SMB Plug Cable Assembly, RG316 Cable, 150 mm/ 5.9"
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Right Angle SMB Plug to Right Angle SMB Plug Cable Assembly, RG316 Cable, 150 mm/ 5.9"
Search Keywords: 4150004MM150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:415-0004-MM150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 415-0004-MM150 RoHS compliant?
Yes, 415-0004-MM150 is RoHS compliant.
What is the lead time for 415-0004-MM150?
The standard lead time for 415-0004-MM150 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
13
$35.02
25
$27.32
38
$25.16
50 +
$24.66
Click for Quote
Log in
to unlock special pricing