- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 415-0003-MM150
415-0003-MM150
Johnson / Cinch Connectivity Solutions
Straight SMB Plug to Straight SMB Plug Cable Assembly, RG316 cable, 150 mm/ 5.9"
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Straight SMB Plug to Straight SMB Plug Cable Assembly, RG316 cable, 150 mm/ 5.9"
Search Keywords: 4150003MM150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:415-0003-MM150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
5
$29.10
10
$29.03
13
$28.95
25
$22.58
38
$20.80
50 +
$20.38
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments