- Home ›
- All Products›
- 415-0001-MM250
415-0001-MM250
Johnson / Cinch Connectivity Solutions
Right Angle SMB Plug to Right Angle SMB Plug Cable Assembly, RG178 Cable, 250 mm / 9.84"
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Right Angle SMB Plug to Right Angle SMB Plug Cable Assembly, RG178 Cable, 250 mm / 9.84"
Search Keywords: 4150001MM250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:415-0001-MM250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
13
$25.88
25
$20.19
38
$18.60
50 +
$18.22
Click for Quote
Log in
to unlock special pricing