- Home ›
- All Products›
- 415-0001-M1.0
Johnson / Cinch Connectivity Solutions
415-0001-M1.0
Right Angle SMB Plug to Right Angle SMB Plug Cable Assembly, RG178 Cable, 1000mm/ 39.4"
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Right Angle SMB Plug to Right Angle SMB Plug Cable Assembly, RG178 Cable, 1000mm/ 39.4"
Search Keywords: 4150001M10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:415-0001-M1.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 415-0001-M1.0 RoHS compliant?
Yes, 415-0001-M1.0 is RoHS compliant.
What is the lead time for 415-0001-M1.0?
The standard lead time for 415-0001-M1.0 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
13
$37.63
25
$29.36
38
$27.04
50 +
$26.50
Click for Quote
Log in
to unlock special pricing