- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 149-0701-001
149-0701-001
Johnson / Cinch Connectivity Solutions
The 149-0701-001 is a 1.0mm female sparkplug RF connector designed for high-frequency applications up to 110 GHz.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
The 149-0701-001 is a 1.0mm female sparkplug RF connector designed for high-frequency applications up to 110 GHz.
Search Keywords: 1490701001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:149-0701-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
MOQ for out of Stock Qty:
3
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$649.05
3
$622.33
5
$616.17
8
$610.07
10 +
$604.03
Click for Quote
Log in
to unlock special pricing