- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 145-0701-612
Johnson / Cinch Connectivity Solutions
145-0701-612
2.92mm Jack Assembly , 4 Hole Flange Field Replaceable
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
2.92mm Jack Assembly , 4 Hole Flange Field Replaceable
Search Keywords: 1450701612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:145-0701-612
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:SMK
-
Impedance:50 Ohm
-
Operating Frequency:0 to 40 Hz to GHz
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:9.65 x 12.7 x 12.7 mm
Product Guides
+
Frequently Asked Questions
Is 145-0701-612 RoHS compliant?
Yes, 145-0701-612 is RoHS compliant.
What is the lead time for 145-0701-612?
The standard lead time for 145-0701-612 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
63
$61.39
125
$32.76
188
$22.99
250 +
$22.53
Click for Quote
Log in
to unlock special pricing