- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 142-1000-018
142-1000-018
Johnson / Cinch Connectivity Solutions
Assembly, Feed-thru
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Assembly, Feed-thru
Search Keywords: 1421000018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:142-1000-018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Epoxy Staked Feed-Thru
-
Dimension:17.16 x 4.04 mm
-
Operating Temperature:-55 to 165 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
63
$13.44
125
$8.34
188
$6.58
250 +
$6.45
Click for Quote
Log in
to unlock special pricing