- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 142-0901-826
142-0901-826
Johnson / Cinch Connectivity Solutions
SMA Jack to Plug NPL, Adapter
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SMA Jack to Plug NPL, Adapter
Search Keywords: 1420901826
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:142-0901-826
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:SMA Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:PL/F
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:18.29 x 7.92 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Order Increment:
5
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
5
$15.41
10
$12.20
25
$10.66
50
$9.97
75
$9.66
100 +
$9.56
Click for Quote
Log in
to unlock special pricing