- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 142-0801-831
Johnson / Cinch Connectivity Solutions
142-0801-831
SMA Plug Assembly, End Launch
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
SMA Plug Assembly, End Launch
Search Keywords: 1420801831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:142-0801-831
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:PL
-
Mounting:Edge Mount
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:9.52 x 17.42 x 7.92 mm
Product Guides
+
Frequently Asked Questions
Is 142-0801-831 RoHS compliant?
Yes, 142-0801-831 is RoHS compliant.
What is the lead time for 142-0801-831?
The standard lead time for 142-0801-831 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
63
$18.39
125
$11.41
188
$9.01
250 +
$8.83
Click for Quote
Log in
to unlock special pricing