- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 138-4349-407
138-4349-407
Johnson / Cinch Connectivity Solutions
Type N Crimp Bulkhead Jack Assembly, LMR400, Belden 9913
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Type N Crimp Bulkhead Jack Assembly, LMR400, Belden 9913
Search Keywords: 1384349407
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:138-4349-407
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:RCP
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:LMR-400 Cable,BELDEN 9913 Cable
-
Termination Method:Solder,Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:49.91 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
63
$78.46
125
$41.74
188
$28.63
250 +
$28.06
Click for Quote
Log in
to unlock special pricing