- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 138-4303-407
138-4303-407
Johnson / Cinch Connectivity Solutions
Type N Bulkhead Jack Assembly, RG316
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Type N Bulkhead Jack Assembly, RG316
Search Keywords: 1384303407
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:138-4303-407
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:RCP
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder,Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:48.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
187
Ships today, if you order in
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$34.73
5
$32.73
10
$32.24
25
$31.77
50
$30.91
100
$30.52
250 +
$30.33
Click for Quote
Log in
to unlock special pricing